845-026-540-602

Heilind Number:EDA845-026-540-602
Manufacturer:EDAC
Manufacturer Number:845-026-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. Copper alloy contacts guarantee optimal signal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.