845-026-540-603

Heilind Number:EDA845-026-540-603
Manufacturer:EDAC
Manufacturer Number:845-026-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and secure attachment. Crafted with Copper Alloy contacts, it ensures optimal conductivity for uninterrupted signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for robust and dependable connectivity solutions.