845-026-540-604

Heilind Number:EDA845-026-540-604
Manufacturer:EDAC
Manufacturer Number:845-026-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and aesthetics. With 26 positions spread across a single row, it offers ample room for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. With a pitch of .1 inch and row spacing of .2 inches, it's ideal for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its performance to streamline your connectivity needs with precision.