845-026-540-607

Heilind Number:EDA845-026-540-607
Manufacturer:EDAC
Manufacturer Number:845-026-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 26 positions, it ensures seamless transmission of data and power. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the contact material is made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transfer. Designed for straight mount orientation, it is perfect for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.