845-026-540-608

Heilind Number:EDA845-026-540-608
Manufacturer:EDAC
Manufacturer Number:845-026-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-608

Detailed Description

Upgrade your electronic connections with this high-performance PCB connector, designed for seamless board-to-board integration. Crafted with precision in mind, it boasts 26 positions for comprehensive connectivity, while its durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment. The copper alloy contact material guarantees optimal signal transmission, complemented by a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient data transfer without compromising on space. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for secure and efficient electronic connections.