845-026-540-612

Heilind Number:EDA845-026-540-612
Manufacturer:EDAC
Manufacturer Number:845-026-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. With a sleek and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. Featuring 26 positions in a single row layout, it offers ample connectivity options for your components. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your setup with this essential connector for optimal performance.