845-026-540-802

Heilind Number:EDA845-026-540-802
Manufacturer:EDAC
Manufacturer Number:845-026-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring two rows of 26 copper alloy contacts, this connector offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.