845-026-540-803

Heilind Number:EDA845-026-540-803
Manufacturer:EDAC
Manufacturer Number:845-026-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-803

Detailed Description

Enhance your electronic connections with this 26-position, double-row Board To Board PCB Connector. Designed for optimal performance, it features contact materials of durable Copper Alloy and a housing made of UL 94V-0 Diallyl Phthalate for reliable insulation. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your PCB. The straight mount orientation offers seamless integration, while an amperage rating of 3 A guarantees efficient power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity with this high-quality component.