845-026-540-804

Heilind Number:EDA845-026-540-804
Manufacturer:EDAC
Manufacturer Number:845-026-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 26 positions, this connector offers ample space for seamless circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it’s suitable for a variety of environments. The straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.