845-026-540-812

Heilind Number:EDA845-026-540-812
Manufacturer:EDAC
Manufacturer Number:845-026-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-540-812

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and visual appeal. With two rows of 26 positions each, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise alignment on PCBs. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects. Elevate your PCB connectivity with this exceptional connector, a true standout in the realm of electronic components.