845-026-541-101

Heilind Number:EDA845-026-541-101
Manufacturer:EDAC
Manufacturer Number:845-026-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-101

Detailed Description

Enhance connectivity in your electronic devices with this 26-position straight mount card edge connector. Designed for seamless board-to-board PCB connections, it features durable copper alloy contacts and a green housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, guaranteeing optimal performance in any environment.