845-026-541-102

Heilind Number:EDA845-026-541-102
Manufacturer:EDAC
Manufacturer Number:845-026-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating environments. The copper alloy contact material ensures optimal conductivity, while its straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with this essential connectivity solution.