845-026-541-103

Heilind Number:EDA845-026-541-103
Manufacturer:EDAC
Manufacturer Number:845-026-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-103

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic setups. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it offers robust protection and durability. Each of the 26 copper alloy contacts ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation and single row design optimize space utilization, making it a versatile solution for various applications. Upgrade your connectivity with this essential component.