845-026-541-107

Heilind Number:EDA845-026-541-107
Manufacturer:EDAC
Manufacturer Number:845-026-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-107

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, with a pitch of .1 inches for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments, while the copper alloy contact material guarantees efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it perfect for space-constrained setups. Upgrade your PCB connections with this essential component for streamlined and dependable electronic connectivity.