845-026-541-108

Heilind Number:EDA845-026-541-108
Manufacturer:EDAC
Manufacturer Number:845-026-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance 26-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments, while the copper alloy contact material provides efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.