845-026-541-112

Heilind Number:EDA845-026-541-112
Manufacturer:EDAC
Manufacturer Number:845-026-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with a single row and 26 positions, it ensures seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, offers both strength and safety. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this reliable and efficient connector.