845-026-541-202

Heilind Number:EDA845-026-541-202
Manufacturer:EDAC
Manufacturer Number:845-026-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions and a compact double-row layout, ideal for efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation. Upgrade your PCB assembly with this essential component for optimal performance.