845-026-541-204

Heilind Number:EDA845-026-541-204
Manufacturer:EDAC
Manufacturer Number:845-026-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-204

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 26 positions spread across 2 rows, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and protection. With a contact material of Copper Alloy, it guarantees low contact resistance and optimal signal integrity. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and commercial applications. Upgrade your PCB connectivity with this essential component.