845-026-541-207

Heilind Number:EDA845-026-541-207
Manufacturer:EDAC
Manufacturer Number:845-026-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row setup with 26 positions for optimal signal transfer. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mating. Whether you're working on industrial machinery or consumer electronics, its 3A amperage and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in this connector for efficient and durable PCB assemblies.