845-026-541-208

Heilind Number:EDA845-026-541-208
Manufacturer:EDAC
Manufacturer Number:845-026-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various applications. With two rows and 26 positions, this connector offers ample connectivity options. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your electronic projects with this essential component.