845-026-541-212

Heilind Number:EDA845-026-541-212
Manufacturer:EDAC
Manufacturer Number:845-026-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, featuring 26 positions in a 2-row design for efficient and reliable performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures secure and stable connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component.