845-026-541-402

Heilind Number:EDA845-026-541-402
Manufacturer:EDAC
Manufacturer Number:845-026-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both durability and visual appeal. With a single row configuration and a total of 26 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing make for easy and secure connections, while the straight mount orientation adds versatility to its installation. Elevate your PCB projects with this essential connector, a must-have in any electronics enthusiast's toolkit.