845-026-541-403

Heilind Number:EDA845-026-541-403
Manufacturer:EDAC
Manufacturer Number:845-026-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 26 positions in a single row, it ensures seamless and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential connector.