845-026-541-404

Heilind Number:EDA845-026-541-404
Manufacturer:EDAC
Manufacturer Number:845-026-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-404

Detailed Description

Enhance your electronic projects with this high-quality green Board to Board Card Edge Connector. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance. The copper alloy contact material and 26 positions guarantee secure connectivity. Featuring a compact design with a pitch of .1 inches and row spacing of .2 inches, it is perfect for space-constrained applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility. Upgrade your PCB connections with this essential component.