845-026-541-407

Heilind Number:EDA845-026-541-407
Manufacturer:EDAC
Manufacturer Number:845-026-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 26 positions in a single row, it offers seamless and reliable connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it's designed for precise and secure mounting. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in demanding environments. Elevate your PCB assembly with this essential component.