845-026-541-408

Heilind Number:EDA845-026-541-408
Manufacturer:EDAC
Manufacturer Number:845-026-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-408

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 26 positions and a compact pitch of .1 inches, it enables efficient signal transfer while conserving space on your PCB. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, ensuring reliable performance in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and alignment. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this green-colored connector, meeting the highest standards of quality and performance.