845-026-541-507

Heilind Number:EDA845-026-541-507
Manufacturer:EDAC
Manufacturer Number:845-026-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 26 positions with a compact .1-inch pitch and dual rows for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your electronics with this essential connector for enhanced performance and durability.