845-026-541-508

Heilind Number:EDA845-026-541-508
Manufacturer:EDAC
Manufacturer Number:845-026-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a dual-row layout, ensuring optimal signal transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable protection in various operating environments. Crafted with precision, the copper alloy contacts deliver exceptional conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.