845-026-541-512

Heilind Number:EDA845-026-541-512
Manufacturer:EDAC
Manufacturer Number:845-026-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-512

Detailed Description

Enhance the connectivity of your electronic devices with this versatile Board To Board PCB Connector. Boasting a sleek green design, it features two rows with a total of 26 positions for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Perfect for a wide range of applications, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.