845-026-541-602

Heilind Number:EDA845-026-541-602
Manufacturer:EDAC
Manufacturer Number:845-026-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-602

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring 26 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. Crafted with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it enables precise integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for efficient and secure card edge connections in your projects.