845-026-541-603

Heilind Number:EDA845-026-541-603
Manufacturer:EDAC
Manufacturer Number:845-026-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row layout, offering ample room for multiple connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing reliable and efficient signal transmission. With a pitch of .1-inch and row spacing of .2-inch, this connector facilitates easy and precise mating of PCBs. Whether for industrial or commercial applications, its straight mount orientation allows for versatile installation. Upgrade your connectivity solutions with this essential component.