845-026-541-608

Heilind Number:EDA845-026-541-608
Manufacturer:EDAC
Manufacturer Number:845-026-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-608

Detailed Description

Enhance your PCB connectivity with this high-performance, 26-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a compact, single-row configuration with a .1-inch pitch and .2-inch row spacing. Crafted for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh conditions with an operating temperature range of -40 to 105 °C. The contacts are made of robust copper alloy, guaranteeing excellent conductivity and longevity. Perfect for a wide range of applications, this green-colored connector is a versatile and essential component for your electronic projects.