845-026-541-612

Heilind Number:EDA845-026-541-612
Manufacturer:EDAC
Manufacturer Number:845-026-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-612

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row of 26 positions with a contact pitch of .1 inches, ensuring precise and efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a low 3A amperage and an operating temperature range of -40 to 105 °C, it meets industry standards for safe and efficient power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze, while the compact design saves valuable space on your board. Trust in our superior quality connector for seamless and secure connections in your electronic applications.