845-026-541-804

Heilind Number:EDA845-026-541-804
Manufacturer:EDAC
Manufacturer Number:845-026-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-804

Detailed Description

Enhance your connectivity with our high-performance 26-position board-to-board PCB connector. Engineered for seamless data transmission, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.