845-026-541-807

Heilind Number:EDA845-026-541-807
Manufacturer:EDAC
Manufacturer Number:845-026-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-541-807

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a .1-inch pitch, ensuring reliable data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this high-performance connector.