845-026-542-101

Heilind Number:EDA845-026-542-101
Manufacturer:EDAC
Manufacturer Number:845-026-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures durability and reliability. With a single row design and a total of 26 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this Straight mount orientation connector and experience enhanced performance like never before.