845-026-542-102

Heilind Number:EDA845-026-542-102
Manufacturer:EDAC
Manufacturer Number:845-026-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-102

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 26 positions in a single row layout, this connector ensures efficient data transmission and power delivery. The 3A amperage rating and durable Copper Alloy contact material guarantee reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating with your PCBs. Its UL 94V-0 Diallyl Phthalate housing material provides excellent flame resistance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this high-quality, green-colored connector.