845-026-542-104

Heilind Number:EDA845-026-542-104
Manufacturer:EDAC
Manufacturer Number:845-026-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 26 positions in a single row, it ensures seamless connectivity for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts guarantee long-lasting functionality, even in extreme operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for optimal performance and connectivity.