845-026-542-201

Heilind Number:EDA845-026-542-201
Manufacturer:EDAC
Manufacturer Number:845-026-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-201

Detailed Description

Elevate your PCB connection game with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek housing crafted from UL 94V-0 Diallyl Phthalate, ensuring top-tier durability and safety. With two rows and 26 positions, it offers optimal connectivity for your electronic projects. The copper alloy contact material guarantees reliable performance, while a pitch of .1 inch and row spacing of .2 inch make for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your setup. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications in various industries.