845-026-542-207

Heilind Number:EDA845-026-542-207
Manufacturer:EDAC
Manufacturer Number:845-026-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-207

Detailed Description

Enhance your circuit connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With two rows and 26 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. This connector boasts a pitch of .1 inch and a row spacing of .2 inch, facilitating easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.