845-026-542-212

Heilind Number:EDA845-026-542-212
Manufacturer:EDAC
Manufacturer Number:845-026-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features two rows of 26 positions each, allowing for efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in challenging environments. Engineered with precision, the copper alloy contacts guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB connections with this essential component.