845-026-542-402

Heilind Number:EDA845-026-542-402
Manufacturer:EDAC
Manufacturer Number:845-026-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-402

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 26 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, it features durable copper alloy contacts and a green UL 94V-0 DAP housing, meeting stringent quality standards. With a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation, making it a versatile and essential component for your projects. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 26 positions in a single row configuration, ensuring efficient signal transmission. Crafted with precision, it features durable copper alloy contacts and a green UL 94V-0 DAP housing, meeting stringent quality standards. With a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation, making it a versatile and essential component for your projects.