845-026-542-403

Heilind Number:EDA845-026-542-403
Manufacturer:EDAC
Manufacturer Number:845-026-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-403

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 26 positions in a single row layout with a pitch of .1 inches, this connector ensures efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and compliance with safety standards. Crafted with copper alloy contacts, it offers reliable conductivity, while its straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.