845-026-542-404

Heilind Number:EDA845-026-542-404
Manufacturer:EDAC
Manufacturer Number:845-026-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 26 positions in a single row, this green connector ensures seamless data transfer. The contact material, made of durable copper alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, provides excellent protection and durability, even in harsh environments. Designed for straight mounting orientation, it is suitable for various applications. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.