845-026-542-408

Heilind Number:EDA845-026-542-408
Manufacturer:EDAC
Manufacturer Number:845-026-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-408

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Featuring 26 positions and a single row design, it offers seamless integration onto your PCBs. The durable housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, ensuring optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Whether for professional or personal use, this connector is a must-have for any technology enthusiast. Elevate your connectivity game with this essential component.