845-026-542-412

Heilind Number:EDA845-026-542-412
Manufacturer:EDAC
Manufacturer Number:845-026-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-412

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 26-position connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a compact .1 inch pitch and .2 inch row spacing, it offers efficient PCB-to-PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation ensures easy installation, making it a versatile solution for your connectivity needs. Trust in our connector for superior performance and durability in every connection.