845-026-542-502

Heilind Number:EDA845-026-542-502
Manufacturer:EDAC
Manufacturer Number:845-026-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With two rows of 26 positions each, this connector offers ample space for seamless integration. Its .1-inch pitch and .2-inch row spacing facilitate easy assembly, while a straight mount orientation provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB design with this essential component, a standout in our diverse lineup of connectors.