845-026-542-507

Heilind Number:EDA845-026-542-507
Manufacturer:EDAC
Manufacturer Number:845-026-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-507

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 26 positions across 2 rows for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing facilitate efficient PCB integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and signal transmission.