845-026-542-512

Heilind Number:EDA845-026-542-512
Manufacturer:EDAC
Manufacturer Number:845-026-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek shade of Green. Designed for optimal functionality, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 26 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a range of electronic devices and systems. Upgrade your connectivity solutions with this essential connector.