845-026-542-603

Heilind Number:EDA845-026-542-603
Manufacturer:EDAC
Manufacturer Number:845-026-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-026-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-026-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions with a space-saving single-row layout. Crafted from durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in diverse environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it's suitable for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Elevate your PCB design with this essential component.